ebm-papst AxiACi Energy-Saving AC Axial Fans
ebm-papst AxiACi Energy-Saving AC Axial Fans perform reliably, efficiently, and virtually silently in extreme conditions. These fans feature virtually silent operation with up to 83% less power consumption than standard AC fans with the same airflow. The AxiACi series is designed to replace existing AC fans in commercial refrigeration, industrial ventilation, and telecommunication applications. The fans provide a universal 90VAC to 264VAC voltage range and up to two times longer service life with less maintenance and operate over a -40°C (even at start up) to +75°C temperature range. The ebm-papst AxiACi Energy-Saving AC Axial Fans have some IP65-rated models in a compact, lightweight package.Features
- All models come standard with
- Up to 83% less power consumption with same airflow versus comparable 92mm fans
- Broad temperature range of -40°C (even at start up) to +75°C
- Compatible with natural refrigerants, such as ammonia, propane, ethanol cyclohexane, and butane
- Service life of 65,000 hours, up to twice that of standard AC fans
- Global voltage range of 90VAC to 264VAC (50Hz/60Hz)
- Maintenance-free and virtually silent operation
- Available options
- IP65 protection provides resistance to salt spray, water jets, and dust
- ATEX certification DIN EN 60079-7 (Group IIA Class T4)
Applications
- Commercial refrigeration
- Cabinet cooling
- Industrial
- Medical technology
- Telecommunications
Specifications
- Axial fan type
- Clockwise rotating direction
- Ball bearing system
- 120mm x 120mm x 38mm dimensions
- 90VAC to 240VAC voltage range
- -10% to +10% tolerance
- 50Hz to 60Hz frequency range
- 2.7W power rating
- 21mA to 47mA current consumption range
Cost Comparison
Additional Resources
Yayınlandı: 2024-04-11
| Güncellenmiş: 2025-03-25