ebm-papst Battery Energy Storage System (BESS) Solutions
ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.Features
- Intelligent thermal management system
- Environmental protection up to IP68 available for extreme environments
- Ensures fans adjust output to provide required cooling capacity
- Helps provide efficient operation
- Enables demand-based cooling
Fan Portfolio
Additional Resources
W3G300-ME46-01 EC Axial Fan - Round design with brushless DC motor for automotive applications.
Yayınlandı: 2024-10-29
| Güncellenmiş: 2025-03-25