Ezurio BL54L15 BLUETOOTH® Modules

Ezurio BL54L15 BLUETOOTH® Modules are powered by the Nordic semiconductor's nRF54L15 System on Chip (SoC). These modules support multi-protocols such as Bluetooth® core 6.0 LE and 802.15.4 (Thread/Matter). The BL54L15 modules feature a 128MHz Arm® Cortex® M33, 128MHz RISC-V co-processor, 1.5Mb non-volatile memory, up to +8dBm maximum transmit power and an ultra-small footprint. These modules are capable of NFC A-tag implementation. The BL54L15 modules operate within the 1.7V to 3.6V supply voltage range and are RoHS compliant. The BL54L15 modules are built on the nRF54L15 ultra-low-power wireless System-on-Chip (SoC). The nRF54L15 SoC features a 128MHz Arm® Cortex-M33 processor, integrated multi-purpose MCU functionality, 1.5MB NVM, and 256KB RAM.

The BL54L15 modules are designed for PSA-certified level 3 with secure boot, secure firmware update, and secure storage. These modules are certified to the -40°C to 105°C industrial temperature range. The BL54L15 modules are used in applications such as building automation, security, medical peripherals, and industrial sensors.

Features

  • Powered by the Nordic nRF54L15 SoC
  • Multi-protocol support:
    • Bluetooth core 6.0
    • 802.15.4 (Thread/Matter)
  • 128MHz Arm® Cortex® M33 processor
  • 128MHz VPR RISC-V co-processor core
  • Memory:
    • 1.5MB non-volatile memory
    • 256KB RAM
  • Integrated pre-certified PCB Trace antenna or external antenna support via MHF4 connector
  • -40°C to 105°C extended industrial temperature rating
  • Development choice:
    • Zephyr RTOS
    • Nordic nRF connects SDK and canvas
  • Bluetooth LE:
    • Peripheral/central
    • 2Mbps (high throughput)
    • LE coded (long range)
    • AoA/AoD and mesh
  • Firmware Over the Air (FOTA) via MCUboot and Zephyr
  • Supports secure boot, secure firmware update, and secure storage

Specifications

  • Host interface and peripherals:
    • UART interface:
      • TX, RX, CTS, RTS, DTR, DSR, DCD and RI (GPIO)
      • Default: 115200, N, 8, and 1. Configurable from 1200bps to 1Mbps
    • Other:
      • 31 functions that GPIOs can provide:
        • 5x UART/SPI/TWI
        • 8x ADC channels (1 pin each)
        • 2x I2S (5 GPIO pins)
        • 3x PWM output (1 GPIO pin per PWM)
        • 7x TIMER (no GPIO needed unless required)
        • 2 GPIO pins for 32.768kHz crystal
        • 1x NFC (2 GPIO pins)
        • 2x QDEC
        • 20x Wakeup pins
  • 2.402GHz to 2.480GHz frequency range
  • Receive sensitivity:
    • -98dBm (typical BLE 1Mbps)
    • -106dBm (typical BLE 125kbps)
  • +8dBm maximum transmit power
  • Link budget:
    • 106dB (@ Bluetooth LE 1Mbps)
    • 114dB (@ Bluetooth LE 125kbps)
  • 1.7V to 3.6V supply voltage range
  • 14mm x 10mm x 1.6mm footprint

Applications

  • Security
  • Building automation
  • Medical peripherals
  • Industrial sensors

Videos

Yayınlandı: 2025-01-07 | Güncellenmiş: 2025-11-11