Ezurio BL54L15μ Multiprotocol Modules
Ezurio BL54L15μ Multiprotocol Modules are ultra-compact modules with improved processing power and expanded memory in a 6.3mm x 7.9mm x 1.75mm footprint. These BLUETOOTH® LE+ 802.15.4 + NFC modules are powered by Nordic Semiconductor's nRF54L15μ System-on-Chip (SoC). The BL54L15μ modules feature a 128MHz Arm® Cortex® M33 and 128MHz RISC-V co-processor, 1.5MB non-volatile memory, 256KB RAM, and a 2.402GHz to 2.480GHz frequency range. These modules offer a +8dBm maximum transmit power and -106dBm receive sensitivity (typical BLE 125kbps). The BL54L15μ modules are lead-free and RoHS-compliant. These modules are used in applications such as security, medical peripherals, building automation, and industrial sensors.Features
- Powered by Nordic's nRF54L15μ SoC
- Wireless:
- BLUETOOTH LE 6.0
- 802.15.4 (Thread/Matter)
- NFC A-tag
- 2.402GHz to 2.480GHz frequency range
- +8dBm maximum transmit power and configurable down to -8dBm
- -10dBm receive sensitivity (typical BLE 125kbps)
- Chip antenna or Trace Pad for external antennas
- UART, SPI, TWI, ADC, I2S, PWM, TIMER, QDEC, RTC, WDT, NFC A-tag, TEMP, COMP, and LPCOMP logical interfaces
- -40°C to 105°C extended industrial temperature range
- Raw data rates (air):
- BLE:
- 1Mbps, 2Mbps, 125kbps, and 500kps
- 802.15.4-2006:
- 250kbps
- BLE:
- 1.5MB non-volatile memory and 256KB RAM
- 6.3mm x 7.9mm x 1.75mm footprint
- Firmware Over The Air (FOTA) through MCYboot and Zephyr
- Development options:
- Zephyr RTOS
- Nordic nRF connect SDK and connect
- Designed for PSA certified level 3 with SecureBoot, Secure Firmware update, and secure storage
- Lead-free and RoHS-compliant
Applications
- Building automation
- Security
- Medical peripherals
- Industrial sensors
Yayınlandı: 2025-03-24
| Güncellenmiş: 2025-08-08