GCT MEM2052 MicroSD Memory Card Connector

GCT MEM2052 MicroSD Memory Card Connector is a next-generation low-profile microSD memory card connector with a push-push ejector mechanism. The connector has a profile height of 1.95mm and builds upon the long-term success of its predecessor MEM2051 microSD card connector. The MEM2052 connector features a card detection switch in a normally open configuration and an operating temperature between -25°C and +85°C. This microSD memory card connector offers enhanced specifications to support 10,000 mating cycles. Typical applications include portable electronics, alarm systems, security systems, and consumer electronics.

Features

  • Micro SD connector
  • Push-push ejector style
  • SMT contacts
  • Low profile at 1.95mm
  • Normally open card detection switch
  • Shares a common footprint with successful MEM2051
  • Tested to 10,000 mating cycles
  • Operating temperature is from -25°C to 85°C

Applications

  • Portable electronics
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Smart metering

Dimensions

Mechanical Drawing - GCT MEM2052 MicroSD Memory Card Connector
Yayınlandı: 2023-03-03 | Güncellenmiş: 2025-03-03