GCT MicroSD Memory Card Connectors

GCT MicroSD Memory Card Connectors feature a push-push ejector type or a hinged style, both suitable for MicroSD Cards (formerly known as Trans-Flash or T-Flash). The push-push type offers a built-in spring system, braking tabs, and rib-wall in the inner housing for smooth, reliable entry and ejection. The hinged style is ideal for high vibration environments as it ensures a secure contact by locking down the card to restrict its movements. GCT MicroSD Memory Card Connectors are surface mount with profiles as low as 1.15mm and with or without a locating peg. They are available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration.

The MEM2080 is a super-slim memory card connector with a push-push ejector type. This MicroSD connector has a profile height of only 1.28mm, making it ideal for use in applications where space is at a premium. Additional features include a card detection switch in a normally open configuration, a wide operating temperature, and testing to 5000 mating cycles.

MEM2085 connectors have a low profile of 1.15mm, 5000 mating cycles, and a stainless steel shell and latch. These connectors have a push-pull ejector mechanism, a card detection switch in a normally open configuration, and an operating temperature range of -25°C to +85°C.

Features

  • Push-push or hinged style
  • 1.15mm to 1.95mm profiles
  • With or without a locating peg
  • Surface mount
  • Available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration

Videos

View Results ( 5 ) Page
Parça Numarası Veri Sayfası Ekleme - Çıkarma Stili Muhafaza Materyalleri Kontak Malzemesi
MEM2085-00-115-00-A MEM2085-00-115-00-A Veri Sayfası Push-Pull Liquid Crystal Polymer (LCP) Phosphor Bronze
MEM2067-02-180-00-A MEM2067-02-180-00-A Veri Sayfası Hinged Liquid Crystal Polymer (LCP) Copper Alloy
MEM2061-01-188-00-A MEM2061-01-188-00-A Veri Sayfası Push-Push Liquid Crystal Polymer (LCP) Phosphor Bronze
MEM2075-00-140-01-A MEM2075-00-140-01-A Veri Sayfası Push-Push Thermoplastic (TP) Copper Alloy
MEM2080-00-128-00-A MEM2080-00-128-00-A Veri Sayfası Liquid Crystal Polymer (LCP) Phosphor Bronze
Yayınlandı: 2021-05-19 | Güncellenmiş: 2025-03-03