GCT USB4115/USB4220/USB4225 USB Type-C™ Connectors

GCT USB4115/USB4220/USB4225 USB Type-C™ Connectors offer a wide range of options across 16-pin and 24-pin configurations. These connectors connectors share an identical 24-pin PCB layout. The USB4115/USB4220/USB4225 connectors incorporate height profiles ranging from 8.8mm to 10.4mm. These connectors feature 20,000 mating cycles (2x the industry standard) and a 240W power rating (48V @5A). Typical applications include portable audio, security systems, wearables, health and beauty products, VR technology, video systems, and gaming stations.

Features

  • All parts fit on the same 24-pin footprint
  • Vertical orientation
  • USB3.2 Gen 2 (24-pin) and USB2.0 (16-pin) options
  • 20,000 mating cycles
  • 240W (48V @5A) power rating
  • 16-pin:
    • 8.8mm profile  (USB4220-03-0880-C)
    • 9.3mm profile  (USB4220-03-0930-C)
    • 10.0mm profile (USB4220-03-1000-C)
    • 10.4mm profile (USB4220-03-1040-C)
  •  24-pin:
    • 8.8mm profile (USB4225-03-0880-C)
    • 9.3mm profile (USB4115-03-C)
    • 10mm profile (USB4225-03-1000-C)
    • 10.4mm profile (USB4225-03-1040-C)

Applications

  • Portable audio
  • Security systems
  • Wearables
  • Health and beauty products
  • VR technology
  • Video systems
  • Gaming stations
GCT USB4115/USB4220/USB4225 USB Type-C™ Connectors
Yayınlandı: 2024-10-09 | Güncellenmiş: 2025-02-28