GCT USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

Features

  • IEC 62680-1-3:2022 compliant
  • Robust and compact I/O interconnect systems
  • Reversible mating form factor
  • Improved power and data transfer speed performance
  • Low-profile 3.26mm construction
  • 10,000 maximum mating cycles
  • Standard 24 contacts (fewer versions available)
  • Meets USB3.2 specifications
  • Various PCB orientations and mounting types
    • Top mount (soldered to PCB top)
    • Mid-mount top and mid-mount bottom (routed hole in PCB for low-profile applications)
    • Bottom mount (soldered to PCB bottom, utilizes reversible construction)
    • Vertical mount plug and receptacle (mounted at 90°)

Applications

  • Tablets
  • Laptops
  • Flash drives
  • Phones/mobile devices

Videos

Internal Construction

Chart - GCT USB Type-C® Connector Solutions

PCB Orientations & Mountings

Chart - GCT USB Type-C® Connector Solutions
Yayınlandı: 2024-03-21 | Güncellenmiş: 2026-02-06