GCT USB4720 & USB4730 IP67 Type C USB 2.0 Connectors

GCT USB4720 and USB4730 IP67 Type C USB 2.0 Connectors feature an IP67 rating when mated, 240W power rating, and 20,000 mating cycles. These GCT connectors are designed for USB 2.0 applications where ingress protection is needed, whether mated or unmated. USB4720 connectors have a mid-mount design and are supplied with a pre-fitted liquid injection molding (LIM) gasket that is ideal for IR solder processing. Additionally, USB4720 connectors have two independent grounding tags attached to the mid-plate and pins A1, B12, A12, and B1. The top-mount USB4730 connectors are designed for high-volume applications where PCB assembly may be separate from the box build.

The USB4720 and USB4730 test reports provide additional credibility to the IP ratings for these connectors.

Features

  • Mid- and top-mount options
  • Independent grounding tags (USB4720 only)
  • Available with integrated or separate gasket
  • Direct PCB mount - no additional fixtures required
  • 16-pin design for USB 2.0 applications

Applications

  • Portable electronics
  • Audio equipment
  • Electronic point-of-sale systems (EPOS)
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers

Specifications

  • IP67 rated mated and unmated
  • Suitable for 240W power delivery
  • 20,000 mating cycles
  • 5A current rating
  • 48VDC voltage rating
  • Side-entry type
  • Horizontal orientation
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
USB4720-03-A USB4720-03-A Veri Sayfası USB Konnektörleri USB2.0 TypeC Recpt., 3u Gold, 16P Horz Mid Mount SMT, 1.13mm O-set, IP67
USB4730-GF-A USB4730-GF-A Veri Sayfası USB Konnektörleri USB2.0 TypeC Recpt. CONNECTOR ONLY GF, 16P Horz T.Mt. SMT, IP67
USB4730-GF-A-KIT USB4730-GF-A-KIT Veri Sayfası USB Konnektörleri USB2.0 TypeC Recpt. Kit, w/GASKET GF, 16P Horz T.Mt. SMT, IP67
Yayınlandı: 2023-12-12 | Güncellenmiş: 2025-03-03