GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector
GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector is available in horizontal top-mount configurations with SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention. This connector features a 3A current rating at a 48V voltage rating with 20,000 mating cycles. The USB4736 connector is suitable for the Pin-In-Paste (PIP) reflow solder process and is 100% tested for IP67 compliance. This USB connector includes a stainless steel shell and a UL 94V-0 plastic insulator. Typical applications include portable electronics, audio equipment, EPOS, alarm systems, security systems, consumer electronics, and gaming controllers.Features
- 100% tested for IP67 compliance
- Available in top mount horizontal position
- Surface mount contact pins with through-hole shell stakes for exceptional PCB retention
- Suitable for Pin-In-Paste (PIP) reflow solder process
- Tested to 20,000 mating cycles
- 40mΩ maximum (Initial), 50mΩ maximum (After test) contact resistance
- Gold flash contact plating
- 100VAC, 1 minimum dielectric withstanding voltage
- 100MΩ minimum insulation resistance
- Rated at up to 48V@3A current rating
- 5N to 20N mating force
- LCP, Black, UL 94V-0 standard insulator material
- -30°C to 85°C operating temperature range
Applications
- Portable electronics
- Audio equipment
- EPOS
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
Accessory & Kit
Additional Resources
Yayınlandı: 2025-07-14
| Güncellenmiş: 2025-08-03