Hirose Electric FH82 FPC Connectors

Hirose Electric FH82 FPC Connectors are compact, one-action connectors with a pitch of 0.25mm, a height of 0.65mm, and a thickness of 0.2mm. Hirose FH82 FPC Connectors are ideal for size-constrained automotive, consumer electronics, medical devices, smart home technology, and wearables applications. FH82 is well-suited for connecting displays and sensors in those devices. The one-action connection mechanism allows the FPC to be inserted without touching the actuator. This design feature minimizes the risk of actuator damage while significantly speeding up assembly.

Features

  • One-action automatic locking design
    • No need to touch the actuator during insertion, preventing actuator damage
    • Prevents incomplete mating due to FPC misalignment
  • High FPC retention force
    • Lock lever holds the notches on both sides of the FPC for high FPC retention force even at small pin counts
    • FPC mismating detection design detects mismating by using the FPC pattern for mating detection to confirm the insertion status
  •  Ultra-low height, space-saving design
    • 0.65mm height
    • 0.25mm pitch
  • Environmental compatibility
    • Halogen-free
    • No chlorine or bromine exceeding the standard value

Applications

  • Portable devices
  • Medical technology
  • Wearables

Specifications

  • 0.2A rated current
  • 30VAC/DC rated voltage
  • -55°C to +85°C operating temperature
  • 90% maximum operating humidity range
  • 50MΩ minimum insulation resistance at 100VDC
  • 90VAC/RMS withstanding voltage for 1 minute
  • 10Hz to 55Hz vibration resistance

Videos

Yayınlandı: 2024-09-03 | Güncellenmiş: 2024-09-18