Infineon Technologies EVAL_800W_ZVS_FB_CFD7 Evaluation Board
Infineon EVAL_800W_ZVS_FB_CFD7 Evaluation Board is a high-performance, 800W, DC-DC ZVS full-bridge solution for server and industrial SMPS systems. The EVAL_800W_ZVS_FB_CFD7 achieves high performance with a mix of proper control techniques and best-in-class power device selection. The EVAL_800W_ZVS_FB_CFD7 includes high voltage and low voltage power MOSFETs, controllers, and drivers. This results in demonstrating a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS, fulfilling the highest standard of efficiency and reliability.Features
- Input voltage: 350-410VDC (nom. 400VDC)
- Output voltage: 12V ±4%
- High power density
- Max. output current/power: 67A/800W
- Switching frequency: 100KHz
- Best-in-class efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ SJ MOSFET and OptiMOS™ best-in-class devices
- Easy design customization enabled by graphic user interface
- Board Components
- 600V CoolMOS™ CFD7 superjunction (SJ) MOSFET
- EiceDRIVER™ 2EDN dual-channel gate driver
- OptiMOS™ 5 80V synchronous rectification MOSFET
- XMC™ microcontroller
- CoolSET™ bias converter flyback controller with switch
Applications
- Server SMPS
- Industrial SMPS
- Industrial Battery Chargers
Learn More About
Application Note
Yayınlandı: 2018-12-10
| Güncellenmiş: 2022-09-20