Infineon Technologies REF-10KW-3LBUCK-SIC400 Reference Board

Infineon Technologies REF-10KW-3LBUCK-SIC400 Reference Board uses a 3-level-flying capacitor Buck DC/DC converter, which can also be reconfigured to be used as a 2-level Buck DC/DC converter. The primary goal of the platform is to enable evaluation of CoolSiC™ MOSFET 400V/650V G2 in TOLL and D2PAK-7 packages. This reference design also aims to provide layout guidelines to optimize the commutation and gate loops. The Infineon Technologies board provides solutions for auxiliary supplies for floating gate-drive, startup, pre-charging, and voltage balancing of the flying capacitor in multi-level topologies.

Features

  • Platform to evaluate CoolSiC™ 400V or 650V MOSFETs G2, benchmarking 3L vs 2L topologies by shorting outer leg MOSFETs QHSO and QLSO for 2L operation
  • Flying capacitor balancing algorithm
  • Low-cost and low-space discrete planar-transformer-based isolated auxiliary gate drive supply for 4x HF leg MOSFETs
  • Support for testing bipolar vs. unipolar gate drive with adjustable driving voltage
  • Gate drive is selectable with respect to Kelvin-Source (KS 4-terminal drive) or Power-Source (PS 3-terminal drive)
  • Low commutation and gate-loop inductance in a high-power design with a heatsink for cooling
  • Onboard components
    • REF_10KW_3LBUCK_SiC400 – main board with 3-level-flying capacitor Buck DC/DC converter, with CoolSiC MOSFET 400V G2 IMT40R011M2H
    • CoolSiC MOSFET 650V G2 IMT65R010M2H (included)
    • XMC™ control card using XMC4400F100F512BA (included)
    • XMC Link Segger debugger/programmer (not included)
    • Würth Elektronik inductors 760801122 (assembled) for 3-level and 760801102 (not assembled) for 2-level Buck DC/DC converter operation
    • TDK stacked MLCCs CKG57NX7T2W225M500JH for flying capacitors (assembled)
    • Bando TS103 100mm x 100mm, 1.0mm thick HeatEX thermal interface material (assembled)
    • Assembly test report and safety guidelines

Applications

  • Server (AI) and telecom switch-mode power supplies (SMPS)
  • Energy storage systems and uninterruptible power supplies (UPS)
  • Renewables
  • Motor control and drives
  • Class-D audio
  • High-voltage solid-state power distribution

Specifications

  • 400V maximum input voltage
  • 34A maximum output current
  • 10kW maximum rated output power
  • 12V maximum auxiliary supply voltage
  • 32,500Hz default switching frequency
  • 50ns dead-time
  • 0.05 duty-cycle
  • 18V gate driving voltage
  • 0% to 100% fan speed range

Overview

Mechanical Drawing - Infineon Technologies REF-10KW-3LBUCK-SIC400 Reference Board

Block Diagram

Block Diagram - Infineon Technologies REF-10KW-3LBUCK-SIC400 Reference Board
Yayınlandı: 2025-12-15 | Güncellenmiş: 2026-02-26