Intel 4th Generation i7 Processors
Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.Specifications
- General Specifications
- Cores: 2
- Threads: 4
- Clock speed up to 3.4GHz
- Max turbo frequency up to 3.9GHz
- 64-bit instruction set
- Instruction set extensions include SSE 4.1/4.2 and AVX 2.0
- Sockets supported are FCBGA1168, FCLGA1150 and FCPGA946
- Lithography: 22nm
- Max TDP: 15W
- Memory Specifications
- Max memory size (dependent on memory type) of up to 32GB
- Memory types include DDR3L-1333/1600 and LPDDR3-1333/1600
- Two memory channels
- Max memory bandwidth of 25.6GB/s
- I/O Specifications
- USB Revision: 3.0
- USB ports: 4
- Total SATA ports: 4
- Integrated LAN
- General purpose IO
- UART
- SATA 6.0Gb/s ports: 4
- Graphics Specifications
- Processor Graphics: Intel HD graphics 4600 or 5000
- Graphics base frequency of up to 400MHz
- Graphics max dynamic frequency of up to 1.35GHz
- Graphics Output: eDP/DP/HDMI/VGA
- Intel Quick Sync Video
- Intel InTru™ 3D technology
- Intel Insider™
- Intel Wireless Display
- Intel Flexible Display Interface (Intel FDI)
- Intel Clear Video HD Technology
- Three displays supported
Technology
- Intel Turbo Boost Technology: 2.0
- Intel vPro Technology
- Intel Hyper-Threading Technology
- Intel Virtualization Technology (VT-x)
- Intel Virtualization Technology for Directed I/O (VT-d)
- Intel VT-x with Extended Page Tables (EPT)
- Intel Trusted Execution Technology
- AES New Instructions
- Intel TSX-NI
- Intel 64
- Idle States
- Enhanced Intel SpeedStep® Technology
- Thermal Monitoring Technologies
- Intel Active Management Technology
- Intel AMT Version: 9.5
- Intel HD Audio Technology
- Intel Matrix Storage Technology
- Execute Disable Bit
- Intel Secure Key
- Intel Identity Protection Technology
- Intel Rapid Storage Technology
- Intel Smart Connect Technology
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Yayınlandı: 2019-07-16
| Güncellenmiş: 2023-04-03