Intel 4th Generation Pentium® Processors

Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.

Specifications

  • General Specifications
    • Two cores
    • Two threads
    • Clock speeds up to 3.2GHz
    • 3MB cache
    • 5 GT/s DMI2
    • One QPI link (G3320 only)
    • 64-bit instruction set
    • SSE 4.1/4.2 instruction set 
    • Embedded options available
    • 22nm lithography
    • 35W to 54W max TDP 
  • Graphics Specifications
    • Intel HD graphics processor graphics
    • 350MHz graphics base frequency
    • 1.0GHz to 1.15GHz graphics max dynamic frequency
    • Three displays supported
  • Memory Specifications
    • 32GB max memory size (dependent on memory type)
    • DDR3-1333/1600 memory types
    • Two memory channels
    • 25.6GB/s max memory bandwidth
    • ECC memory supported
  • Expansion Options
    • PCI Express Revision 3.0
    • 1x16, 2x8, 1x8/2x4 PCI Express configurations
    • 16 PCI Express Lanes
  • Package Specifications
    • One max CPU configuration
    • 72ºC TCASE 
    • 37.5mm x 37.5mm package size
    • FCLGA1150 sockets supported
    • Low halogen options are available; see MDDS

Technology

  • Advanced Technologies
    • Intel Virtualization Technology (VT-x)
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel 64
    • Idle States
    • Enhanced Intel SpeedStep® technology
    • Thermal monitoring technologies
  • Intel Platform Protection Technology
    • Execute disable bit
Yayınlandı: 2019-07-16 | Güncellenmiş: 2023-04-06