Intel 4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.

These processors offer numerous advancements over the E3-1200 v2 family. Featuring superior performance, enhanced media and graphic capabilities, and flexibility, these processors are ideal for a wide range of intelligent systems, including network appliances and other communication devices, digital security surveillance applications, aerospace, and industrial control and automation equipment. With an enhanced version of Intel AES-New Instructions, security algorithms benefit from hardware acceleration for data encryption and decryption.

Specifications

  • General Specifications
    • Two or four cores
    • Two or four threads
    • A clock speed of 1.1GHz - 3.6GHz
    • A max turbo frequency of 2.8GHz - 4.0GHz
    • 4MB - 8MB cache
    • 5 GT/s DMI
    • 64-bit instruction set
    • Instruction sets of SSE 4.1/4.2 or AVX 2.0
    • 22nm lithography
    • A max TDP of 13W to 84W
  • Memory Specifications
    • 32GB max memory size (dependent on memory type)
    • DDR3-1333/1600 memory types
    • Two memory channels
    • 25.6GB/s max memory bandwidth
    • ECC memory supported
  • Graphics Specifications
    • Processor Graphics - Intel HD Graphics P4600 or P4700 processor graphics
    • 350MHz graphics base frequency
    • 1.2GHz to 1.3GHz graphics max dynamic frequency
    • Intel Quick Sync video
    • Intel Flexible Display Interface (Intel FDI)
    • Three displays supported
  • Package Specifications
    • One max CPU configuration
    • 37.5mm x 37.5mm package size
    • FCLGA1150 sockets supported
    • Low halogen options available; see MDDS

Technology

  • Advanced
    • Intel Turbo Boost 2.0 technology
    • Intel vPro technology
    • Intel Hyper-Threading technology
    • Intel Virtualization Technology (VT-x)
    • Intel Virtualization Technology for Directed I/O (VT-d)
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel TSX-NI
    • Intel 64
    • Idle States
    • Enhanced Intel SpeedStep® technology
    • Thermal monitoring technologies
    • Intel identity protection technology
  • Intel Data Protection Technology
    • AES new instructions
    • Secure key
  • Intel Platform Protection Technology
    • Trusted execution technology
    • Anti-theft technology

Advantech IoT Academy

Intel 4th Generation Xeon® Processors

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Yayınlandı: 2019-07-16 | Güncellenmiş: 2023-06-16