Intelligent Memory Silver NAND Flash Embedded Multimedia Cards
Intelligent Memory Silver NAND Flash Embedded Multimedia Cards (eMMCs) offer vibration resistance with superior power efficiency in a small 0.5mm pitch FBGA-153 package. These JEDEC-compliant and automotive-grade optional eMMCs provide a variety of customization options, including common interfaces, temperature grades, and capacity ranges. The devices deliver sustained performance throughout their lifetime. Intelligent Memory Silver eMMCs feature a 16GB to 128GB capacity range and operate within -40°C to +85°C (industrial) or -40°C to +105°C (automotive grade 2) temperature ranges.Features
- Small form factor
- Soldered solution
- 153-ball package
- JEDEC eMMC 5.1/5.0 and backward compatible
- Low power consumption
- Bus mode
- High-speed eMMC protocol
- 0 to 200MHz clock frequency
- Operation modes
- Boot operation
- Device identification
- Interrupt
- Data transfer
- Inactive
- Automotive-grade (optional)
- RoHS compliant
Applications
- Industrial
- Automotive
Specifications
- 16GB to 128GB capacity range
- 11.5mm x 13.0mm x 1.0mm, 0.5mm pitch FBGA-153 package
- Transfer rates
- Data transfer rates up to 52Mbyte/s (8x data lines at 52MHz)
- Single data rates up to 200Mbyte/s at 200MHz
- Dual data rates up to 400Mbyte/s at 200MHz
- Endurance (total drive writes)
- 3.000 for JEDEC Client
- 2.400 for JEDEC Enterprise
- 16nH maximum signal line inductance
- Performance
- Up to 315MB/s sequential read
- Up to 240MB/s sequential write
- 30pF bus signal line capacitance
- 6pF single device capacitance
- 2ns signal rise/fall time
- 1-year to 10-year data retention range
- Temperature ranges
- -40°C to +85°C industrial
- -40°C to +105°C automotive grade 2
Yayınlandı: 2023-06-27
| Güncellenmiş: 2025-09-09