IXYS IXT 200V X4 Ultra Junction Power MOSFETs

IXYS IXT 200V X4 Ultra Junction Power MOSFETs are N-channel enhancement-mode devices with either 10.6mΩ, 13mΩ, or 21mΩ RDS(on) and a 200V maximum drain-source voltage. The IXT MOSFETs are available in TO-220, TO-247, TO-263, or TO-268 standard package style that is avalanche-rated with high-power density. The IXYS IXT 200V X4 Ultra Junction Power MOSFETs are ideal for use in switch-mode and resonant-mode power supplies.

Features

  • International standard packages
  • Low RDS(ON) and QG
  • Avalanche rated
  • Low package inductance
  • High power density
  • Easy to mount
  • Space savings

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls

Specifications

  • 200V drain-source voltage
  • 60A, 86A, and 94A continuous drain current options
  • 10.6mΩ, 13mΩ, or 21mΩ RDS(on) options
  • -55°C to +175°C temperature range

Schematic

Schematic - IXYS IXT 200V X4 Ultra Junction Power MOSFETs
Yayınlandı: 2021-04-19 | Güncellenmiş: 2022-03-11