IXYS X2-Class Power MOSFETs with HiPerFET™

IXYS X2-Class Power MOSFETs with HiPerFET™ are designed for high-efficiency and high-speed power switching applications. The Ultra-Junction X2-Class MOSFETs offer low gate charge and excellent ruggedness with a fast intrinsic diode. These MOSFETs are available in many standard industrial packages, including isolated types. Typical applications are switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics and servo controls.

The X2-class MOSFETs feature low ON-state resistance, low gate charge, and superior dv/dt performance. These MOSFETs are developed using the charge compensation principle and proprietary process technology. The X2-class MOSFETs come with a fast soft-recovery body diode that reduces the switching losses and Electro-Magnetic Interference (EMI).

Features

  • Ultra low on-resistance RDS(ON) and gate charge Qg
  • Fast body diode 
  • Dv/dt ruggedness
  • High efficiency
  • High power density
  • Avalanche-rated
  • Low package inductance 
  • International standard packages
  • Easy to mount
  • Space savings

Applications

  • Industrial switched-mode and resonant mode power supplies 
  • Electric vehicle battery chargers 
  • AC and DC motor drives 
  • DC-DC converters 
  • Renewable-energy inverters 
  • Power Factor Correction (PFC) circuits 
  • Robotics and servo control
Yayınlandı: 2015-11-04 | Güncellenmiş: 2024-11-21