KEMET High-Temperature Capacitors

KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.

Features

  • Temperatures up to 260°C
  • Voltages up to 20kV
  • Industry-leading capacitance values
  • Custom and stacked configurations
  • Surface-mount and through-hole options

Applications

  • Down-hole oil exploration
  • Automotive
  • Defense
  • Aerospace

Videos

Yayınlandı: 2015-05-14 | Güncellenmiş: 2023-08-31