Ezurio RM126x LoraWAN Development Kits

Ezurio RM126x LoraWAN Development Kits are designed to evaluate the RM1261 and RM1262 modules based on the Silicon Labs EFR32 MCU. The RM1261 kit contains the RM1261 DVK board, 1 USB cable, and 2 Ezurio i-FlexPIFA antennas with frequency ranges of 863MHz to 870MHz and 902MHz to 928MHz. The RM1262 kit includes the RM1262 DVK board, 1 USB cable, and 1 Ezurio i-FlexPIFA antenna with a frequency range of 902MHz to 928MHz.

Kit Contents

  • RM1261 Kit
    • RM1261 DVK board (exposes all available HW interfaces)
    • 1 USB cable
    • 2 Ezurio i-FlexPIFA antennas (863MHz to 870MHz and 902MHz to 928MHz)
  • RM1262 Kit
    • RM1262 DVK board (exposes all available HW interfaces)
    • 1 USB cable
    • 1 Ezurio i-FlexPIFA antenna (902MHz to 928MHz)

Videos

Yayınlandı: 2023-05-23 | Güncellenmiş: 2024-04-02