Silicon Labs EFR32FG Flex Gecko Wireless SoCs

Silicon Labs EFR32FG Flex Gecko SoCs combine an energy-friendly Arm® Cortex® M4 MCU with a highly integrated radio transceiver to support proprietary wireless protocols. EFR32FG's single-die solution offers industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated 2.4GHz balun, and impressive MCU features.

The Silicon Labs EFR32FG Flex Gecko SoCs are ideally suited for energy-friendly proprietary protocol networking for IoT devices. Flex Gecko applications include commercial and retail, home and building automation and security, metering, electronic shelf labels, and industrial automation.

Features

  • 32-bit Arm Cortex-M4 core with 40MHz maximum operating frequency
  • Scalable memory and radio configuration options are available in several footprint compatible QFN packages
  • A 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
  • Autonomous hardware crypto accelerator and random number generator
  • Integrated 2.4GHz balun and PA with up to 19.5dBm transmit power
  • Integrated DC-DC with RF noise mitigation

Applications

  • Commercial and retail
  • Home and building automation and security
  • Metering
  • Electronic shelf labels
  • Industrial automation

Block Diagram

Block Diagram - Silicon Labs EFR32FG Flex Gecko Wireless SoCs
Yayınlandı: 2015-11-30 | Güncellenmiş: 2025-08-05