Ezurio Sentrius™ RS1xx Ext. RTD Temperature Sensors

Ezurio Sentrius™ RS1xx Ext. RTD Temperature Sensor enclosures are designed to operate with associated stainless-steel RTD temperature probes, which can be ordered separately. The probes house a Class A tolerance PT100 resistance-temperature detector (RTD) (IEC 60751 standard). The sensors are part of a battery-powered, long-range sensor platform that leverages the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. The sensor housing utilizes an RJ45C connector (IP66 to IP68 rated) that the user connects the probe cable assembly into. Ezurio Sentrius RS1xx Ext. RTD Temperature Sensors are ideal for use in challenging environments and leveraging the radio propagation benefits of sending data over LoRaWAN. Typical applications include food safety management, medical supply (vaccine) storage / transport, agricultural environmental monitoring, and industrial heating and cooling.

The RTD external temperature probe cable assembly is not included with the Sentrius sensor enclosure, and each part must be ordered individually. The probes come with a 1-2-1 ratio of region-specific sensor to the cable assembly. Additionally, sensor cable assemblies available as part of the Sentrius product range are not interchangeable between Sentrius sensor enclosures (blue housing) with an RJ45 port. Users must be sure to connect the appropriate sensor cable assembly with the intended enclosure. Please check the product description on the sensor label / part number on the packaging if in doubt.

Features

  • Part of a battery-powered, long-range sensor platform that leverages the benefits of LoRaWAN and Bluetooth LE connectivity
  • Utilizes Ezurio’s field-proven and reliable RS1xx series hardware, providing LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies
  • Works with Ezurio’s Sentrius RG1xx Gateway for simple out-of-the-box integration
  • Compatible with third-party Cloud and LoRa network ecosystem partners
  • Stainless-steel probes house a Class A tolerance PT100 RTD (sold separately)

Applications

  • Food safety management
  • Agricultural environmental monitoring
  • Industrial heating and cooling

Videos

Yayınlandı: 2020-04-28 | Güncellenmiş: 2024-05-02