Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode

Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode is fabricated using proprietary silicon avalanche technology. This diode provides an Electrostatic Discharge (ESD) protection level for electronic equipment. The AQ1205-01UTG TVS diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. This diode features a 20nA reverse leakage current (VR = 4.5V) and 9pF maximum capacitance. The AQ1205-01UTG TVS diode is AEC-Q101 qualified and PPAP capable. This diode is Halogen and lead-free, and RoHS-compliant. Typical applications include automotive, battery protection, BMS, computer peripherals, medical equipment, notebooks/desktops/servers, Point-of-Sale terminals, switches/buttons, and test equipment/instrumentation.

Features

  • ESD, IEC 61000-4-2, ±30kV (contact/air)
  • ESD, ISO10605 330pF 330Ω, ±30kV (contact/air)
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000-4-5, 2nd Edition, 7A (8/20μs)
  • Low clamping voltage
  • Halogen and lead-free
  • RoHS compliant
  • Moisture Sensitivity Level (MSL -1)
  • AEC-Q101 qualified and PPAP capable

Specifications

  • 20nA maximum leakage current 
  • 5V to 5.5V breakdown voltage range (IR=1mA) 
  • 0.20Ω dynamic resistance (TLP, tp=100μs, I/O to GND)
  • 7pF to 9pF capacitance range (f=1KHz)
  • Clamp voltage:
    • 6.5V (IPP=1A, tp=8/20μs, I/O to GND)
    • 10V (IPP=7A, tp=8/20μs, I/O to GND)
  • -40°C to 150°C operating temperature range

Applications

  • Automotive
  • Battery protection
  • Battery Management System (BMS)
  • Computer peripherals
  • Medical equipment
  • Notebooks/desktops/servers
  • Point-of-sale terminals
  • Switches/buttons
  • Test equipment/instrumentation

Functional Block Diagram

Block Diagram - Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode

Dimension Diagram

Mechanical Drawing - Littelfuse AQ1205-01UTG Bidirectional Discrete TVS Diode
Yayınlandı: 2024-04-17 | Güncellenmiş: 2024-04-30