Lumileds LUXEON 3030 HE/HE Plus LEDs
Lumileds LUXEON 3030 HE/HE Plus LEDs offer a superior high-efficacy mid-power package built on the legacy of the LUXEON 3030 product line. These LEDs are a go-to solution for various indoor and outdoor fixture applications requiring top-notch lm/W performance. The LUXEON 3030 HE Plus LEDs incorporate a quadrant bin structure within 3 SDCM, enabling 2 SDCM by kitting. These LEDs deliver top-rated μmol/J and PPF (μmol/s) performance utilizing broad-spectrum white light and serve a wide range of horticulture applications. The reliable package design from a proven product line affirms the long lifetime of applications. Also, the industry-standard packages allow for a drop-in replacement for existing 3030 packages. Typical applications include spotlights, horticulture, panel/soft lights, troffers, downlights, and wall packs.Features
- Superior high efficacy at rated current enables outstanding lm/W at a system level
- Reliable package design from a proven product line affirms application long lifetime
- Quadrant bin structure within 3 SDCM enables 2 SDCM by kitting
- Top-rated μmol/J and PPF (μmol/s) performance
- 3.0 x 3.0 package footprint:
- Industry-standard package allows drop-in replacement for existing 3030 packages
- Robust coating design for enhanced sulfur protection capability
- Ideal solution for horticulture applications that utilize broad-spectrum white light
Applications
- Spotlights
- Horticulture
- Panel/soft-lights
- Downlights
- Wall packs
- Troffers
Spectral Power Distribution Characteristics
Mechanical Dimensions
Design Resources
Yayınlandı: 2021-02-27
| Güncellenmiş: 2025-04-18