MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch

MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch features an integrated driver housed within a 5mm x 4mm PQFN package. The MACOM MAMF-011146 boasts 50Ω terminated RF ports built for demanding Ka-Band applications. The device can handle up to 13W CW power at an environmental temperature of +85°C, ensuring minimal insertion loss and high isolation.

Features

  • Broadband performance, 20GHz to 44GHz
  • Low loss <1.0dB
  • High isolation >34dB
  • Up to 13W CW power, +85°C
  • 23dBm power handling in terminated port
  • TTL compatible driver
  • -20V to -50V back bias
  • 25mA sinking/sourcing current
  • Quiescent currents <1mA
  • Lead-free 5mm x 4mm PQFN package
  • RoHS compliant

Applications

  • 5G
  • Point-to-point
  • Radar
  • Radiometers
  • Test and instrumentation
  • High-frequency applications

Functional Schematic

Schematic - MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch
Yayınlandı: 2023-07-17 | Güncellenmiş: 2023-08-22