MACOM MASW-011148 20GHz to 44GHz Ka-Band SPDT PIN Switch

MACOM MASW-011148 20GHz to 44GHz Ka-Band SPDT PIN Switch is encased in a 3mm x 4mm PQFN package and boasts capabilities tailored for Ka-Band applications. The MACOM MASW-011148 features exceptional linearity and 50Ω terminated RF ports. The device can handle up to 13W of CW power at an environmental temperature of +85°C.

Features

  • 20GHz to 44GHz broadband performance
  • <0.9dB low loss
  • >36dB high isolation
  • Up to 13W CW power, +85°C
  • Includes DC blocks and RF bias networks
  • 23dBm power handling in terminated port
  • Lead-free 3mm x 4mm PQFN package
  • RoHS compliant

Applications

  • 5G
  • Point-to-point
  • Radar
  • Radiometers
  • Test and instrumentation
  • High-frequency applications

Functional Schematic

Schematic - MACOM MASW-011148 20GHz to 44GHz Ka-Band SPDT PIN Switch
Yayınlandı: 2023-08-10 | Güncellenmiş: 2023-08-28