MACOM MASW-011152 DC 67GHz SPDT Absorptive Switch

MACOM MASW-011152 DC 67GHz SPDT Absorptive Switch features a 2.2dB insertion loss at 50GHz. The MACOM MASW-011152 has RF output ports in 50Ω and exhibits a 26dBm power handling capability. The device delivers 16dB of input and output return losses in the thru path. Seamlessly integrating into modern circuits, the MASW-011152 embraces logic levels compatible with standard 1.8V, 2.5V, or 3.3V CMOS, powered by +3.3V and -3.3V bias supplies.

Features

  • 9kHz to 67GHz ultra wideband
  • Insertion loss
    • 1.9dB @ 40GHz
    • 2.2dB @ 50GHz
    • 3.3dB @ 67GHz
  • 48dB isolation
    • 48dB @ 40GHz
    • 42dB @ 50GHz
    • 38dB @ 67GHz
  • 28dBm input P1dB
  • 52dBm input IP3
  • 16dB return loss at each RF port
  • 26dBm power handling, including hot switching
  • No low-frequency spurious
  • Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
  • 3mm, 20-pin laminate package
  • RoHS compliant

Applications

  • Multi-market
  • ISM

Functional Schematic

Schematic - MACOM MASW-011152 DC 67GHz SPDT Absorptive Switch
Yayınlandı: 2023-07-18 | Güncellenmiş: 2023-08-23