Molex MicroClasp Wire-to-Board Connector System

Molex MicroClasp Wire-to-Board Connector System provides space savings and easy mating/unmating compared to similar 2.00 and 2.50mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design. Molex MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single- and dual-row versions.

Features

  • 2.00mm pitch allows PCB space saving
  • Low insertion force terminal design provides easy mating/unmating
  • High-current contacts can carry up to 3.0A
  • Inner positive locks provide latch protection, secure mating, and audible "click"
  • Two-point contact design secures electrical contact
  • Housing lance system provides terminal protection and secure retention

Applications

  • Gaming machines
  • Vending machines
  • White goods
  • Fitness equipment
  • Industrial computers
  • Industrial smoke and smog detectors
  • Industrial networks
  • Medical monitoring

Microminiature W-to-B Connectors

Chart - Molex MicroClasp Wire-to-Board Connector System
Yayınlandı: 2018-09-05 | Güncellenmiş: 2024-08-07