Move-X MAMWLE-xx Low-Power Radio Module

Move-X MAMWLE-xx Radio Module is a low-power, LoRaWAN radio module based on the STMicroelectronics STM32WLEx microcontroller. This radio module is powered by a 32-bit Arm® Cortex-M4 with a clock frequency up to 48MHz, and it is paired with up to 64kB SRAM and 256kB flash. The device embeds a low-power sub-GHz radio for LoRa®, (G)FSK, (G)MSK, and BPSK in the 868MHz to 915MHz band with up to +22dBm output power. Two onboard power amplifiers maximize power efficiency at different TX power (programmable with a step of 1dB within 32 steps). A high-quality 32MHz TCXO and RF matching network provide stability during transmission.

The MAMWLE-xx supports a wide array of peripherals using protocols such as I2C, SPI, LPUART, and USART. The module has 12 multiplexed pins for a 12-bit (up to 16-bit) SAR ADC with DMA controllers, 12-bit DAC, two ultra-low-power comparators, multiple timers, and an independent watchdog timer. This low-power radio module from Move-X is offered in a compact 16.5mm x 15.5mm land-grid array (LGA) package.

Features

  • STM32WL core
    • Multiprotocol LPWAN 32-Bit Arm Cortex-M4 MCU
    • LoRa, (G)FSK, (G)MSK, BPSK
    • 128KBFlash, 64KB SRAM
    • ADC, DAC, DMA, comparators, timers, independent watchdog timer
    • Ultra-low-power features
  • 868Mhz to 915Mhz frequency range
  • 2x SPI, 3x I2C, 2x USART, 1x LPUART, 1x JTAG, 1x SWDIO interfaces
  • 32MHz TCXO, 32.768KHz XTAL clock
  • Tx power 
    • Low power path up to +14dBm
    • High power path up to +22dBm
  • Antenna input 50Ω u.FL connector
  • 16.5mm x 15.5mm x 2.0mm LGA-66 package

Applications

  • Smart meters
  • Supply chain
  • Building automation
  • Agricultural automation
  • Drone control
  • GPS RTK
  • Smart cities
  • Asset tracking
  • Street lights
  • Parking sensors
  • Retail store sensors
  • Environmental sensors
  • Healthcare sensors
  • Remote control applications

Videos

Block Diagram

Block Diagram - Move-X MAMWLE-xx Low-Power Radio Module

Package Outline

Mechanical Drawing - Move-X MAMWLE-xx Low-Power Radio Module
Yayınlandı: 2021-08-09 | Güncellenmiş: 2026-02-06