Move-X Cicerone LoRa®/GNSS Board

Move-X Cicerone LoRa®/GNSS Board is a high-performance, low-power, Arduino MKR-compatible development board based on the MAMWLE LoRa Module and the u-blox MAX-M10S GNSS Module. The Cicerone Board delivers best-in-class GNSS, long-range wireless connection, and high-performance MCU processing in a low-power solution for optimal battery life.

TheCicerone Board allows users to build tracking applications worldwide with meter-level accuracy and to communicate long-range, low-power data via LoRaWAN®. The integrated Li-Po charging circuit enables the Cicerone Board to manage battery charging through the USB port.

The Move-X Cicerone LoRa/GNSS Board features a compact 63mm x 25mm form factor and is compatible with all Arduino MKR Shield Boards. These boards all share a common pinout to enable developers to easily add expansions with minimal software changes.

Features

  • 63mm x 25mm PCB
  • 2x push buttons: Reset, User)
  • 2x LEDs: Battery charging status (Red), User (Green)
  • Headers compatible with Arduino MKR pinout
    • SWD signals for debugging
    • RESET, BOOT0
    • +3.3V output (LDO)
    • +5V input
    • +5V output (internally MUXed between USB and +5V input)
    • VREF output
    • GNSS module’s UART (allows firmware update)
    • MAMWLE SPI
    • I2C shared by LoRa and GNSS module
    • Up to 22 digital GPIO
    • Inputs for ADC
    • PWM outputs
  • Interfaces
    • USB micro for UART, RESET/BOOT0 driver, supply input, battery charge @200mA
    • Connector for single-cell 3.7V Li-Po battery (battery shall include protection circuitry against SC, OD, OC)
    • 10-pin JTAG/SWD Debug connector for ST-LINK
    • U.FL antenna connector for GNSS L1
    • U.FL antenna for LoRaWAN®
  • Key components         
    • Move-X MAMWLE Low Power Radio Module
    • u-blox MAX-M10S GNSS Module
    • Microchip Technology MCP73831 Charge Management Controller
    • Silicon Labs CP2102N USBXpress™ USB-to-UART Bridge Controller

Applications

  • Smart meters
  • Supply chain and logistics
  • Building automation
  • Agricultural sensors
  • Smart cities
  • Retail store sensors
  • Asset tracking
  • Street lights
  • Parking sensors
  • Environmental sensors
  • Healthcare
  • Safety and security sensors
  • Remote control applications

Board Layout

Move-X Cicerone LoRa®/GNSS Board

Videos

Yayınlandı: 2022-08-08 | Güncellenmiş: 2023-06-09