Murata Electronics MYSGK02506BRSR Solid Block DC-DC Power Converter

Murata MYSGK02506BRSR Solid Block DC-DC Power Converter for embedded applications features an ultra-small form factor with dimensions of 14.7mm x 16.3mm x 7.5mm. The converter has input voltage ranges of 13.5VDC to 42VDC and a maximum output current of 6A. Murata MYSGK02506BRSR Solid Block DC-DC Power Converter is based on a fixed frequency synchronous buck converter switching topology. The high power conversion efficient module features a settable output voltage of 5VDC to 25VDC and on/off control. This converter also includes undervoltage lockout (UVLO) and output short-circuit protection.

Features

  • Input voltage range 13.5VDC to 42VDC (absolute maximum input voltage 50VDC)
  • Settable output voltage range 5VDC to 25VDC
  • Up to 6A output current
  • Ultra-small surface-mount package, 14.7mm x 16.3mm x 7.5mm dimensions
  • High efficiency of 98% (at VO=24VDC)
  • Outstanding thermal derating performance
  • Short-circuit protection
  • Programmable UVLO
  • On/off control (positive logic)
  • -40°C to +85°C operating temperature range

Typical Application

Application Circuit Diagram - Murata Electronics MYSGK02506BRSR Solid Block DC-DC Power Converter
Yayınlandı: 2018-07-12 | Güncellenmiş: 2023-02-21