Phoenix Contact Solarcheck Monitoring & Diagnostic Modules
Phoenix Contact Solarcheck Photovoltaic/Solar Monitoring & Diagnostic Modules provides reliable information regarding the performance of your photovoltaic system. The user can therefore detect errors and take appropriate countermeasures. Photovoltaic systems should achieve maximum energy yield within the shortest possible time. Phoenix Contact Solarcheck enables you to respond immediately to power loss at individual lines, which may be caused by damaged panels or defective contacts and cabling.Features
- Advantages
- Low costs and wiring effort, as an additional power supply unit is not required in the device connection box
- Easy and safe current measurement - without interrupting cables, thanks to Hall sensors
- Space-saving installation, thanks to the compact design
- Easy integration in monitoring systems, thanks to Modbus RTU communication
- Monitoring of remote indication contacts by means of an additional digital input
- Flexible expansion, thanks to optional voltage measurement of up to 1500V DC
- Communication Module Features
- For connecting and collecting measured values from up to eight measuring modules
- Provision of data for transfer to higher-level controllers
- Supply of the connected measuring modules
- Current Measuring Module Features
- 8-channel current measurement up to 20A DC
- Detection of reverse currents of up to -1A
- 4-channel extension modules for 20A DC
- Digital input for monitoring, e.g., the remote indication contacts of surge protection modules
- Supply via the communication module
- Voltage Measuring Module Features
- Voltage measurement up to 1500V DC in any grounded PV system
- Connection and supply is usually via the analog input provided on the 8-channel Solarcheck current measuring module
- Output of the voltage measured value as an analog signal
- As an option can also be removed from the Solarcheck group and used separately
Videos
SolarCheck Diagram
SolarCheck Network Integration
Yayınlandı: 2014-05-14
| Güncellenmiş: 2022-03-11