TT Electronics

TT Electronics is a global provider of engineered electronics for performance-critical applications. TT solves technology challenges for a sustainable world. TT benefits from enduring megatrends in structurally high-growth markets including healthcare, aerospace, defense, electrification, and automation. TT invests in R&D to create designed-in products where reliability is mission-critical. Products designed and manufactured include sensors, power management, and connectivity solutions. TT has design and manufacturing facilities in the UK, North America, Sweden, and Asia.
-
TT Electronics High-Surge MELF Resistors (HSMW)Delivers exceptional surge tolerance and controlled failure performance in compact designs.16.06.2025 -
TT Electronics FMW MELF ResistorsUL-recognized fusible wirewound resistors in a compact SMD MELF format.16.06.2025 -
TT Electronics PEAW & PSAW Interchangeable AC Country PlugsCan easily be swapped out for different country markets, making it crucial for travel.04.04.2025 -
TT Electronics LRMAP1216 Düşük Dirençli Güç DirençleriYüksek güç, düşük endüktans ve düşük değerli SMT şant dirençleri.04.11.2024 -
TT Electronics LRMAK Düşük Dirençli Metal Alaşım Kelvin DirençleriLow-value SMT shunt resistors in flat chip format with 4 terminals.04.11.2024 -
TT Electronics TAA240-27C Anahtarlamalı Güç Kaynağı12 V ve 24 V'luk çift çıkış voltajı konfigürasyonuna ve 240 W sürekli çıkış gücüne sahiptir.15.10.2024 -
TT Electronics PAA Series Power SuppliesAC/DC switching power supplies offer continuous power across various operating temperatures.26.06.2024 -
TT Electronics PHS11R Rotary Position SensorsFeature 1 million minimum life cycles, 1KΩ to 100KΩ resistance range, and 360° rotational angle.23.10.2023 -
TT Electronics LRF4W Low Value 4W Chip ResistorsAEC-Q200 qualified resistors with low thermal impedance and wide terminations to enhance robustness.14.07.2023 -
TT Electronics LRMAH Düşük Dirençli Metal Alaşım DirençleriÖzellikler: 0,3 mΩ ile 10 mΩ direnç aralığı, düşük endüktans ve 6 W'a kadar güç.16.11.2022