Amphenol Cables on Demand High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

Features

  • 6 to 78 positions
  • 1ft to 100ft length range
  • 26AWG or 24AWG wire gauge options
  • Shielded and unshielded options
  • Polyvinyl chloride (PVC) material
  • Cat 5e, 6, 6a options available
  • 30V to 300V range
  • Multiple jacket color options

Applications

  • Commercial
  • Industrial
  • Enterprise
  • Datacenter

Videos

Yayınlandı: 2017-01-18 | Güncellenmiş: 2024-04-08