Analog Devices / Maxim Integrated MAX3262x Arm® Cortex®-M4F Microcontroller
Analog Devices MAX3262x Arm® Cortex®-M4F Microcontroller (MCU) is a 32-bit RISC (M4 plus Floating Point Unit) microcontroller. The Analog Devices MAX3262x is ideally suited for the emerging category of medical and fitness applications. The architecture combines high-efficiency signal-processing functionality with low cost and ease of use.The device features four powerful & flexible power modes. Built-in dynamic clock gating and firmware-controlled power gating minimize power consumption for any application. Multiple SPI, UART, and I2C serial interfaces, and a 1-Wire® master and USB, allow for interconnection to a wide variety of external sensors. A four-input 10-bit ADC with selectable references is provided.
The Analog Devices MAX32621 is a secure version of the MAX32620, incorporating a trust protection unit (TPU) with encryption and advanced security features.
Features
- High-efficiency microcontroller for rechargeable devices
- Internal oscillator operates up to 96MHz
- Floating point unit
- Memory protection unit
- 2MB Flash memory
- 256KB SRAM
- 8KB instruction cache
- 1.2V ±5% core supply voltage
- 1.8V ±5% I/O and analog supply voltage
- Optional 3.3V ±5% USB supply voltage
- Tiny 81-ball WLP minimizes board space (3.9mm x 3.9mm WLP, 0.4mm pitch)
- Optimal peripheral mix provides platform scalability
- Three SPI masters, four UARTs, three I2C masters, and one 1-wire master
- 49 general-purpose I/O pins
- SPI execute in place engine for memory expansion with minimal footprint
- Full-speed USB 2.0 with internal transceiver
- Sixteen pulse train engines
- Four-input, 10-bit sigma-delta ADC operating at 7.8kS/s
- Power management maximizes uptime for battery applications
- 95μA/MHz active executing from Flash
- 600nA low power (LP0) mode with RTC enabled
- 2.5μA ultra-low power data retention mode (LP1) with fast 5μs (typ) wakeup to 96MHz
- Peripheral Management Unit (PMU) reduces power consumption in measurement mode (LP2)
- Trust Protection Unit (TPU) secures valuable IP and data (MAX32621 only)
- Robust hardware internal security
- High-speed Modular Arithmetic Accelerator (MAA) supports fast ECDSA
- AES hardware engine
- Hardware PRNG entropy generator
- Secure boot loader
Applications
- Sport watches
- Fitness monitors
- Wearable medical patches
- Portable medical devices
- Sensor hub
Videos
Yayınlandı: 2015-08-26
| Güncellenmiş: 2023-04-13