Arduino ABX00137 Nano Matter Board
Arduino ABX00137 Nano Matter Board is a compact, feature-rich development board designed for Matter and Thread-based Internet of Things (IoT) applications. Built around the Silicon Labs MGM240SD22VNA microcontroller, the board features a 32-bit Arm® Cortex®-M33 CPU with 1536kB Flash and 256kB RAM, making it well-suited for low-power wireless communication. The board supports BLUETOOTH® Low Energy (BLE), Zigbee, and Thread protocols, and is Matter-compliant, enabling seamless integration with smart home ecosystems. The Arduino ABX00137 includes a USB Type-C® connector for power and programming, built-in Secure Vault® security for safeguarded communication, and a rich set of I/O options including digital, analog, PWM, and I2C interfaces. The small form factor and Arduino IDE compatibility make it an excellent choice for developers building secure, connected devices in constrained environments.Features
- 78MHz, 32-bit Arm Cortex-M33 core (MGM240SD22VNA) microcontroller
- 1536kB Flash and 256kB RAM internal memory
- 802.15.4 Thread, Bluetooth Low Energy 5.3, and Bluetooth Mesh connectivity
- Secure Vault security from Silicon Labs
- USB Type-C port for power and data
- Various options for easily powering the board - USB-C port and external power supply connected through the board's Nano-styled header connector pins (5V VIN)
- Analog peripherals
- 20x 12-bit ADCs
- Up to 4x 12-bit DACs
- Digital peripherals
- 22x GPIO (all exposed I/O can be used as digital)
- 2x UART
- 2x I2C
- 2x SPI
- 22x PWM with a maximum of 5x simultaneously operational channels
- JTAG/SWD debug port (accessible through the board's test pads)
- 18mm x 45mm dimensions
- Comes with headers pre-installed for easy prototyping
Applications
- Building automation
- HVAC control and monitoring
- Energy management
- Occupancy sensing and space utilization
- Industrial automation
- Machine-to-Machine interoperability
- Machine status monitoring
- Worker safety optimization
- IoT
- Smart homes
- Voice-controlled smart home
- Smart lighting
- Automated shades
- Home health monitoring
Specifications
- Input voltage ranges
- 4.8V to 5.5V from the USB connector
- 6V to 21V from VIN pad
- 16mA typical mode current consumption
- -40°C to +85°C operating temperature range
Videos
Pinout
Block Diagram
Power Architecture
Board Dimensions
Board Connector Dimensions
Board Peripherals/Actuators Dimensions
Yayınlandı: 2025-06-26
| Güncellenmiş: 2025-08-25