Arduino GIGA Display Shield

Arduino GIGA Display Shield is a touchscreen add-on for the Arduino GIGA R1 Wi-Fi board. The Arduino shield requires the GIGA R1 Wi-Fi board to work and doesn't have a microcontroller. This shield offers cross-form factor support for an external touch display and includes useful peripherals.

Features

  • KD040WVFID026-01-C025A 3.97" TFT display
    • 480x800 resolution
    • 16.7 million colors
    • 0.108mm pixel size
    • Capacitive touch sensor
    • 5-point and gesture support
    • Edge LED backlight
  • BMI270 6-axis IMU (accelerometer and gyroscope)
    • 16-bit
    • 3-axis accelerometer with ±2g/±4g/±8g/±16g range
    • 3-axis gyroscope with ±125dps/±250dps/±500dps/±1000dps/±2000dps range

Applications

  • Human-machine interface systems
  • Interaction design prototyping
  • Voice assistant

Videos

Block Diagram

Arduino GIGA Display Shield

Power Tree

Arduino GIGA Display Shield
Yayınlandı: 2023-09-25 | Güncellenmiş: 2025-06-24