Asahi Kasei Microdevices AKD5818AiM-EZ-V Rapid Prototyping Kit

Asahi Kasei Microdevices AKD5818AiM-EZ-V Rapid Prototyping Kit is designed to evaluate the performance of the AK5818AIM millimeter-wave radar signal processing IC. This kit integrates an ESP32-P4 SoC with a dual-core RISC-V® processor and an ESP32-C6-MINI-1 Wi-Fi® 6 / Bluetooth® 5 (LE) connectivity module. The AKD5818AiM-EZ-V kit offers 100BASE-TX Ethernet connectivity with an RJ45 connector and a USB Type-C connector for power supply and communication with the ESP32-P4. This kit features four RGB LEDs for visual feedback through the KTD2052B I2C LED driver and JST SH connectors for embedded use and debug. The JST SH 10-pin expansion connector provides a 5V power supply input, UART, I2C interface, and pins necessary for putting the ESP32-P4 into download mode.

Features

  • AK5818AIM millimeter-wave radar RFIC + antenna module
  • Espressif ESP32-P4 SoC with dual-core RISC-V® processor at 400MHz and 32MB RAM
  • Espressif ESP32-C6-MINI-1 Wi-Fi® 6 (2.4GHz) / Bluetooth® 5 (LE) connectivity module
  • 100BASE-TX Ethernet connectivity with RJ45 connector
  • USB Type-C connector for power supply and communication with ESP32-P4
  • 4 RGB LEDs for visual feedback through Kinetic Technologies KTD2052B I2C LED driver
  • JST SH connectors for embedded use and debug
  • Dimensions:
    • 29.5mm x 51mm when only UART/I2C is necessary
    • 29.5mm x 72mm with Wi-Fi®/BLE or USB-C
    • 29.5mm x 108mm with Ethernet

Block Diagram

Block Diagram - Asahi Kasei Microdevices AKD5818AiM-EZ-V Rapid Prototyping Kit

Overview Image

Asahi Kasei Microdevices AKD5818AiM-EZ-V Rapid Prototyping Kit
Yayınlandı: 2025-09-02 | Güncellenmiş: 2025-09-22