Banner Engineering S15C-PGP Pressure Sensors

Banner Engineering S15C-PGP Pressure Sensors feature stainless steel or ceramic construction and a 9VDC to 30VDC supply voltage. These pressure sensors include an S15C analog-to-Modbus converter and are pre-configured for use with specific pressure sensors. The S15C-PGP sensors have sensor configuration software that provides an easy way to manage converter Modbus settings, retrieve data, and visually show converter data. Banner Engineering S15C-PGP Pressure Sensors offer a pressure range of 0 to 5000 PSIG, 12-bit resolution, 100Ω of internal resistance, and IP65/IP67/IP68 protection ratings.

Features

  • Includes an analog-to-Modbus converter
  • Pre-configured
  • Stainless steel or ceramic construction
  • Sensor configuration software

Specifications

  • 9VDC to 30VDC voltage range
  • 0 to 5000 PSIG pressure range
  • 100Ω internal resistance
  • 12-bits resolution
  • IP65/IP67/IP68 protection ratings

Videos

Yayınlandı: 2023-10-19 | Güncellenmiş: 2023-11-01