Vishay / BC Components MCW AT Wide-Terminal Chip Resistors

Vishay / BC Components MCW AT Wide-Terminal Chip Resistors include precision and professional series, as well as a sample kit for MCW 0406-25 resistors with 80 resistance values with 20 resistors per value for a total of 1600. Both types of resistors are AEC-Q200 qualified and provide superior temperature cycling robustness. The 0406 and 0612 professional resistors also feature rated dissipation P85 up to 1W and an operating temperature of up to +175°C for 1000 hours, while the 0406 precision type offers rated dissipation P70 up to 250mW and an operating temperature of up to +155°C. Vishay / BC Components MCW AT Wide-Terminal Chip Resistors are ideal for modern professional power measurement electronics where stability, reliability, power dissipation, and robustness are essential. Typical applications include power electronics in automotive and industrial appliances.

Features

  • Rated dissipation P70 up to 250mW (MCW 0406 AT - precision type)
  • Rated dissipation P85 up to 1W (MCW 0406 AT, MCW 0612 AT - professional type)
  • Resistance range down to 1Ω
  • Superior moisture resistivity (precision type)
  • Operating temperature up to +155°C (precision type) and up to +175°C (professional type)
  • Superior temperature cycling robustness
  • Advanced sulfur resistance verified, according to ASTM B 809
  • AEC-Q200 qualified
  • Lead free and compliant to RoHS Directive 2002/95/EC

Applications

  • Automotive
  • Industrial
  • High temperature
  • High power
  • Replacement for larger case sizes
Yayınlandı: 2012-03-26 | Güncellenmiş: 2025-08-13