Benewake TF-UW500 Underwater Single-Point ToF LiDAR

Benewake TF-UW500 Underwater Single-Point ToF LiDAR is a high‑precision underwater single‑point LiDAR sensor engineered to deliver reliable distance measurement, mapping, and positioning beneath the water’s surface. Built on a direct Time‑of‑Flight (dToF) measurement principle, it uses a Class 1 eye‑safe visible red laser to achieve accurate, stable ranging performance even in challenging aquatic environments. Featuring an extended detection range exceeding five meters in low‑turbidity water (representing a tenfold improvement over earlier Benewake underwater models), the TF‑UW500 enables highly detailed underwater perception. Centimeter‑level accuracy and millimeter‑level repeatability support precise mapping and coordinate positioning, making the LiDAR especially effective for applications such as underwater robotics and pool cleaning systems.

The TF‑UW500 maintains compact dimensions (24mm × 16mm × 20.4mm) and a lightweight structure under five grams, ensuring easy integration into miniaturized underwater platforms. The narrow 0.5° field-of-view (FoV) provides a concentrated laser spot for superior directionality and reduced multipath interference compared to ultrasonic sensors.

Engineered for real‑world aquatic conditions, this Benewake sensor incorporates strong ambient‑light resistance up to 100KLux, enabling stable performance in outdoor pools or shallow water under direct sunlight. Advanced anti‑glare and anti‑interference algorithms further enhance signal stability in turbid or reflective environments. TF‑UW500 is also calibrated for 10+ common underwater materials, ensuring consistent accuracy across diverse pool surfaces such as tiles, marble, and cement.

With support for UART and I2C communication interfaces, low power consumption (5V × 100mA typical), and a durable optical‑electrical design, the TF‑UW500 provides a robust, highly adaptable sensing solution for underwater navigation, obstacle detection, and environmental perception. The device's performance advantages make it a leading choice for next‑generation underwater robots and pool‑cleaning platforms seeking reliable, high‑fidelity distance measurement.

Features

  • Eye-safe Class 1 visible laser
  • Excellent directionality
  • Wide incidence angle
  • Centimeter-level accuracy
  • Millimeter-level repeatability
  • Hardware-level filtering
  • Advanced anti-glare algorithms
  • Strong light resistance
  • Interference resistance
  • Enables full-path coordinate positioning and mapping

Applications

  • Pool cleaning robots
  • Underwater robots/ROVs
  • Underwater distance measurement
  • Applications requiring high ambient‑light resistance
  • General underwater navigation and obstacle detection

Specifications

  • Performance
    • >5m underwater range
    • ≤0.1m blind zone
    • <1cm repeatability at 1σ
    • <3cm accuracy (0.1m to 2m)
    • 1mm distance resolution
    • 20Hz default frame rate
    • 100KLux ambient light resistance
  • Optical parameters
    • Laser light source
    • Red central wavelength
    • 0.5°C FoV
    • Class 1 eye safety (IEC 60825-1:2014; EN 60825-1:2014+A11:2021)
  • Mechanical and electrical
    • <5V × 100mA average power consumption
    • <700mA peak current at start-up
    • 5VDC ±0.2VDC power supply
    • 3.3V TTL logical voltage
    • 1.0mm 4P connector, HC-1.0-4PWT model
  • Communication protocol
    • UART/I2C interfaces (can be switched by command)
    • Default 115200 baud rate (configurable)
    • 8-bit data
    • 1-bit stop
  • 0°C to +50°C operating temperature range
  • 24mm × 16mm × 20.4mm size
  • <5g typical weight (excluding cables)

Dimensions: mm

Mechanical Drawing - Benewake TF-UW500 Underwater Single-Point ToF LiDAR
Yayınlandı: 2026-03-04 | Güncellenmiş: 2026-03-09