Benewake TF350 Ultra Long Range Single Point LiDAR Sensors

Benewake TF350 Ultra Long Range Single Point LiDAR Sensors are industrial-grade distance sensors with a maximum detection range of 350m. The TF350 long-range sensors are highly integrated LiDAR with an independently developed optical system. These sensors come with an IP67 waterproof aluminum shell and integrated compensating algorithm for ambient light, rain, and fog. The TF350 sensors support multiple communication interfaces and several different measuring modes that meet the various needs of different applications. These single-point LiDAR sensors suits for various extreme environments like a vehicle crash warning, perimeter security, traffic statistics, industrial robot, and obstacle avoidance.

Features

  • 0.2m to 350m operating range
  • 1Hz to 7KHz frame rate
  • 0.35° small Field of View (FoV)
  • 100Klux strong ambient light resistance
  • UART/CAN communication interface
  • IP67 high protection level
  • Integrates multiple extension functions
  • Supports user-defined configurations
  • Highly integrated LiDAR with an independently developed optical system
  • -25°C to 60°C operating temperature range

Applications

  • Vehicle crash warning
  • Perimeter security
  • Traffic statistics
  • Industrial robot
  • Obstacle avoidance
  • Tower crane
  • Fall detection/anti-fall
  • Vehicle identification
  • Drones obstacle avoidance and altitude hold mode

Overview

Benewake TF350 Ultra Long Range Single Point LiDAR Sensors
Yayınlandı: 2021-07-13 | Güncellenmiş: 2022-03-11