Littelfuse

Littelfuse products are vital components in applications that use electrical energy, from consumer electronics to vehicles and industrial facilities. Littelfuse's history of innovation and technical expertise enable the company to provide objective, comprehensive, and personalized customer solutions. Littelfuse offers the industry's broadest and deepest portfolio of circuit protection products, with growing platforms in power control and sensing. Littelfuse also provides power semiconductors, heavy-duty switches, magnetic, optical, electromechanical, and temperature sensors, as well as products that provide safe control and distribution of electrical power.
-
Littelfuse SC3402-02ETG ESD Koruma DiyoduUltra-low capacitance ESD protection diode designed to safeguard high-speed data interfaces.23.02.2026 -
Littelfuse CMA160E1600HF Tekli TristörHigh‑performance 160A, 1600V device featuring a planar passivated chip structure in PLUS247 package.06.02.2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.02.02.2026 -
Littelfuse SM15KPA-HRA ve SM30KPA-HRA Yüksek Güvenilirlikli DiyotlarProtects I/O interfaces, VCC bus, and other circuits in avionics, aviation, and eVTOL applications.13.01.2026 -
Littelfuse SP432x-01WTG TVS DiyotlarıProvide ultra-low capacitance, bidirectional, and a high level of protection.08.01.2026 -
Littelfuse VM800 3 Fazlı Gerilim İzleme RölesiProtects 3- and 4-wire motors ranging from 145VAC to 500VAC, regardless of their size.14.11.2025 -
Littelfuse AQ3118-02JTG Düşük Kapasitanslı TVS Diyot Dizisi2-ch protection against ESD and surges, 0.3pF I/O-to-I/O capacitance and 50nA leakage current @ 18V.12.11.2025 -
Littelfuse CH1B050P Pyro Sigorta TetikleyicisiOpen-loop Hall technology detects overcurrent and provides output signal to activate pyro module.24.10.2025 -
Littelfuse CH1B032B Akım SensörüProvides a ratiometric output signal proportionate to magnetic flux density generated by the C-core.24.10.2025 -
Littelfuse MXM MEGA® MIDI® Sigorta TutucularHigh-current solution rated up to 120V/650A, with sliding tabs and interlocking pins.23.10.2025 -
Littelfuse AQ4324-01ETG Çift Yönlü TVS DiyotProvides high protection for single-channel electronic equipment susceptible to destructive ESD.22.10.2025 -
Littelfuse TMR Digital Magnetic SwitchesIntegrates TMR and CMOS technology and is available in bipolar or omnipolar versions.13.10.2025 -
Littelfuse VM110 Gerilim İzleme RöleleriDesigned for electrical systems to ensure reliable and safe operation.03.10.2025 -
Littelfuse TMM175 DIN Ray Tipi Zaman Gecikmeli RölelerMulti-function timers that offer high precision and accuracy, features a slim 17.5mm housing.03.10.2025 -
Littelfuse VM500 3 Fazlı Gerilim İzleme RölesiProtects 3- and 4-wire 415VAC 50Hz systems and can easily be mounted on a DIN rail for versatility.03.10.2025 -
Littelfuse EL500 Tek Fonksiyonlu Toprak Kaçak RöleleriDesigned to measure leakage current and isolate the faulty circuit from the system.03.10.2025 -
Littelfuse CH1P01xM Akım SensörleriRatiometric output signal proportional to magnetic flux density generated by a C-core concentrator.02.10.2025 -
Littelfuse MCASE® 4-Way Fuse HoldersCompact, high-performance solutions designed to support up to four MCASE+® slotted cartridge fuses.16.09.2025 -
Littelfuse SZSMF6L Automotive TVS DiodesProtects I/O interfaces, VCC bus & other vulnerable circuits in auto electronic applications.29.08.2025 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.18.08.2025 -
Littelfuse 827 Series High Voltage Cartridge FusesHigh voltage of 800VDC automotive electronics fuses in through-hole and bolt-down versions.18.07.2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11.07.2025 -
Littelfuse 59150 Flange-Mounting Reed SensorsChoice of normally open, normally open high-voltage, normally closed, or changeover contacts.30.06.2025 -
Littelfuse IXSJxN120R1 1.200 V SiC Güç MOSFET'leriHigh-performance devices designed for demanding power conversion applications.23.06.2025 -
Littelfuse DFNAK3 TVS DiodesOffers 3kA surge current and IEC 61000-4-5 compliance in a compact, surface-mount package.23.06.2025 -