DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

HMI units with touch:

These units consist of outstanding control panels for installation and feature brilliant colors paired with a powerful controller for graphics and I/O functionalities. The HMI units are excellent as a replacement for physical switches and controllers in home automation, analyzers for the lab, and control panels in mobile homes. These HMI units are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

High-End HMI up to 10.1":

This high-end HMI incorporates powerful control units for monitoring and control. Also, elegant effects for fading in and out or flying in are already integrated. The HMI uses stylesheets to create uniform designs. Images can be embedded as JPEG, PNG, or SVG (also transparent), and sound can be played in the form of MP3. This high-end HMI features an integrated and battery-buffered time-base, where events can be documented together with the help of a timestamp.

Starting fast and easy:

ELECTRONIC ASSEMBLY provides a kit along with EA QUICKSTARTuniTFT that contains a display with a touch panel and a small test board, including a power supply. All slave interfaces RS-232, SPI, and I²C can be used with standard 1/10” eyelets. Some I/O ports (analog and digital) are available for simple test builds. 

Include the WYSIWYG tool for Windows:

The tool develops a powerful environment for the whole uniTFT series, including a simulator, debugger, instrument and clock editor, and terminal tool.

 

Features

  • 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots and 10.1" IPS with 1280x800 dots
  • With and without a touch panel
  • Superbright LED backlight with 900cd/m²/1000 cd/m²
  • Analogue-resistive touch or capacitive multi-touch (PCAP)
  • Object-oriented screen layout
  • Change object during run-time:
    • Size, shape, color, and content
  • Animate and move objects
  • Vector graphics, lossless zooming, and turning
  • In-Plane Switching (IPS) displays
  • Alpha-blending
  • Fonts:
    • Vectorized ASCII and Unicode
  • 3.3V single supply voltage
  • 7 serial Interfaces:
    • USB
    • 2x RS232
    • 2x SPI
    • 2x I²C
  • 16 digital, freely definable I/Os built-in, and expandable up to 125
  • 4 analog inputs
  • Micro SD Card as storage for pictures, fonts, menus, and log-files
  • Internal functions for calculation as well as programmability

Applications

  • Industry
  • Medical technology
  • Consumer sector
  • Home automation
  • Analyzers for the lab
  • Control panels in mobile homes or for installation in kitchen
  • wellness or fitness equipment
  • To control a paper feeder

Videos

Yayınlandı: 2023-10-22 | Güncellenmiş: 2023-11-28