Eaton Electronics DRA Automotive Inductors

Eaton Electronics DRA Automotive Inductors are shielded inductors featuring high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Eaton Electronics DRA Automotive Inductors are ideal for high shock and vibration environments such as automotive under-the-hood / interior / exterior environments, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).

Features

  • AEC-Q200 qualified
  • Five mechanical sizes available
  • Magnetically shielded-reduces EMI
  • Ferrite core material
  • 0.28µH to 1000µH inductance range
  • U p to 56A current range
  • Rugged construction for high-shock and vibration environments

Applications

  • Body electronics
    • Headlamps, taillamps, and interior lighting
    • Heating, Ventilation, and Air Conditioning controllers (HVAC)
    • Doors, window lift, and seat control
  • Advanced Driver Assistance System (ADAS)
    • Adaptive Cruise Control (ACC)
    • Collision avoidance system
    • Car black box system
  • Infotainment and cluster electronics
    • Audio subsystem
      • Head unit and trunk amp
    • Digital instrument cluster
    • In-Vehicle Infotainment (IVI) and navigation
  • Chassis and safety electronics
    • Electronic Stability Control system (ESC)
    • Electric parking brake
    • Electronic Power Steering (EPS)
  • Engine and powertrain systems
    • Diesel / gasoline engine management
    • Powertrain Control Module (PCM) / Engine Control Unit (ECU)
    • Transmission Control Unit (TCU)

Videos

Yayınlandı: 2008-07-08 | Güncellenmiş: 2025-06-24