STMicroelectronics Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

SENSEVAL-SCB4XV1 Combo Evaluation Board
The most recent SENSEVAL-SCB4XV1 evaluation board combines Sensirion's SHT40 humidity and temperature sensor, SGP40 VOC sensor, and STMicroelectronics' LPS22DF barometric pressure sensor. This versatile board is compatible with ST's DIL 24 socket, enabling seamless integration into various development workflows. 

Designed for indoor air quality applications, the combo board allows users to measure and analyze environmental conditions, quickly identifying potentially harmful events. This makes it an excellent tool for applications in smart cities, home automation, and environmental monitoring.

Comprehensive Ecosystem for Easy Evaluation, Development, and Prototyping
The SENSEVAL-SCB4XV1 is supported by the STEVAL-MKI109V3 motherboard with ST MEMS Studio software tool and is compatible with STM32 expansion boards X-NUCLEO-IKS4A1 and X-NUCLEO-IKS02A1 supported by the software package X-CUBE-MEMS1. This compatibility ensures a smooth transition from evaluation to development, empowering developers to bring ideas to life more efficiently. For prototyping SensorTile.box PRO and STWIN.box perfectly host the SENSEVAL-SCB4XV1, offering engineers a quick integration experience in the final prototype application.

 

Shaping the Future Together
This partnership is just the beginning. Sensirion and STMicroelectronics are committed to expanding collaboration, adding more sensor features to ST platforms, and enabling even more innovative solutions. Stay tuned for exciting developments that will redefine what’s possible in sensor technology and application design.

Solution Partners

STMicroelectronics Sensirion Sensor Technology

More About STMicroelectronics                        More About Sensirion

Applications

  • Industrial
  • Consumer electronics
  • Automotive (ADAS, antifogging, and more)
  • Thermostats
  • IoT devices
  • IP cameras
  • Humidifiers/de-humidifiers
  • Air purifiers/cleaners

Videos

Yayınlandı: 2024-10-29 | Güncellenmiş: 2026-04-08