TE Connectivity Nano Blue BLUETOOTH® Internal Antenna

TE Connectivity's (TE) Nano Blue BLUETOOTH® Internal Antennas are internal wireless device antennas that feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth. The antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability. TE Nano Blue Bluetooth Internal Antennas are versatile, easy-to-use for 2.4 to 2.5 GHz Bluetooth, and IEEE 802.11 devices.

Features

  • Uses patented PCB Microsphere technology
  • Has a ground plane incorporated into the resonator structure – no additional ground plane is required to radiate efficiently
  • Versatile, easy-to-use for 2.4GHz to 2.5GHz Bluetooth and IEEE 802.11 devices
  • Designed for an easy connection to radio cards

NanoBlue-ANTENNA PATTERNS-Elevation Plane @ 2.45 GHz-phi=0

TE Connectivity Nano Blue BLUETOOTH® Internal Antenna

NanoBlue-ANTENNA PATTERNS-Elevation Plane @ 2.45 GHz-phi=90

TE Connectivity Nano Blue BLUETOOTH® Internal Antenna
Yayınlandı: 2019-09-27 | Güncellenmiş: 2025-06-05