Amphenol FCI BergStak® Lite 0.8mm Connectors

Amphenol FCI BergStak® Lite 0.8mm Connectors offer a flexible, cost-effective solution for high-speed, high-density parallel board-to-board connector systems. This series offers 16 PCB stack heights in four sizes up to 100 positions. The housing and terminal profile supports up to 12Gb/s, and the gold-flash contact plating supports 50 mating cycles. The connectors are available in 40 to 100 position sizes in 20-position increments and 5mm to 20mm stack heights in 1mm increments. Typical applications for Amphenol FCI BergStak Lite 0.8mm Connectors include communications, consumer products, industrial, and instrumentation.

Features

  • 0.80mm double-row contact pitch conserves printed circuit board space
  • 40 to 100 position sizes in 20-position increments
  • 5mm to 20mm stack heights in 1mm increments
  • Scoop-proof housings ensure terminals are not damaged during mating
  • Housing and terminal profile supports up to 12Gb/s
  • Gold-flash contact plating supports 50 mating cycles for lower mating cycle application
  • PCB locator pegs option
  • Available in UL 94V-0 flammability rated LCP
  • RoHS compliant and lead free

Applications

  • Communications
  • Consumer products
  • Industrial
  • Instrumentation
Yayınlandı: 2018-04-26 | Güncellenmiş: 2023-04-24