Amphenol FCI OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

Features

  • Outdoor weatherproof
  • Lightning protection up to 15kA
  • Tamper-proof, rugged design
  • 100 mating cycles
  • 200N tensile load
  • Multi-standard and varying interconnection interfaces
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • IP67 rated with 720 hours salt spray resistance
  • -55°C to +85°C operating temperature range
  • 94mm x 26mm x 27mm in dimension

Applications

  • Standard connector interfaces
    • Small form-factor pluggable (SFP/SFP+)
    • PoE (Power over Ethernet)
    • Hybrid of signal and power
  • Fiber To The Antenna (FTTA)
  • 4G+, LTE+, and 5G
  • Smart radio and RRU/RRH
  • Broadband, cellular wireless, and communication systems
  • Distributed Antenna System (DAS)
  • Smart grid network
  • Portable outdoor devices

Videos

Expanded View

Amphenol FCI OCTIS™ Outdoor I/O Connectors
Yayınlandı: 2017-09-18 | Güncellenmiş: 2022-03-11